- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA35-CBDWF150C0
Description
+
TA35 Series Circuit Breaker, 2 Pole Rocker, 2 Pole Protected, White Rocker, Embossed -/o, 15 A
Search Keywords: TA35CBDWF150C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA35-CBDWF150C0
-
Alias/AKA:4435.0041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Thermal
-
Voltage Rating:240,60 VAC|VDC
-
Number of Poles:2
-
Current Rating:15 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-30 to 60 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Can Ship immediately
On Order:
230
can ship 6/29/26
Minimum Order Quantity:
10
Order Increment:
10
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
10
$22.41
30
$21.97
50
$18.20
100
$16.77
250
$15.86
500
$15.78
1,000 +
$15.71
Click for Quote
Log in
to unlock special pricing