- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA35-CBDRHJ08C0
Description
+
TA35 Series Circuit Breaker, 2 Pole Rocker, 2 Pole Protected, Red Rocker, Printed White on/off, 0.8 A
Search Keywords: TA35CBDRHJ08C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA35-CBDRHJ08C0
-
Alias/AKA:4435.0419
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
10
$21.75
30
$21.10
50
$20.49
100
$17.43
250
$16.97
500
$16.74
1,000 +
$15.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments