- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA35-C8F4M200C0
Description
+
TA35 Series Circuit Breaker, 1 Pole Rocker, 1 Pole Protected, 12V Illumination,Green transp. Rocker, Printed Black -/o, 20 A
Search Keywords: TA35C8F4M200C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA35-C8F4M200C0
-
Alias/AKA:4435.0261
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
20
$14.80
40
$14.13
60
$13.72
100
$12.18
260
$11.68
500
$11.36
1,000 +
$10.59
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments