- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA35-C324H060C0
Description
+
TA35 Series Circuit Breaker, 2 Pole Rocker, 2 Pole Protected, 240V Illumination,Green transp. Rocker, Printed White on/off, 6 A
Search Keywords: TA35C324H060C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA35-C324H060C0
-
Alias/AKA:4435.0265
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
10
$33.14
30
$30.61
50
$25.52
100
$22.65
250
$20.42
500
$19.85
1,000 +
$19.80
Click for Quote
Log in
to unlock special pricing