- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA35-C323M060C0
Description
+
TA35 Series Circuit Breaker, 2 Pole Rocker, 2 Pole Protected, 240V Illumination,Red transp. Rocker, Printed Black -/o, 6 A
Search Keywords: TA35C323M060C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA35-C323M060C0
-
Alias/AKA:4435.0367
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
10
$22.55
30
$21.88
50
$21.25
100
$18.07
250
$17.59
500
$17.36
1,000 +
$15.98
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments