- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA35-C2F7FJ05C0
Description
+
TA35 Series Circuit Breaker, 1 Pole Rocker, 1 Pole Protected, 240V Illumination,Blue Transp. Rocker, Embossed -/o, 0.5 A
Search Keywords: TA35C2F7FJ05C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA35-C2F7FJ05C0
-
Alias/AKA:4435.0616
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
5
$19.58
20
$18.68
40
$18.12
60
$17.59
100
$14.97
260
$14.57
500 +
$14.38
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments