- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA35-C2F3F100C0
Description
+
TA35 Series Circuit Breaker, 1 Pole Rocker, 1 Pole Protected, 240V Illumination,Red transp. Rocker, Embossed -/o, 10 A
Search Keywords: TA35C2F3F100C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA35-C2F3F100C0
-
Alias/AKA:4435.0177
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
20
$15.38
40
$14.69
60
$14.26
100
$12.65
260
$12.13
500
$11.81
1,000 +
$11.01
Click for Quote
Log in
to unlock special pricing