- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA35-C124H050C0
Description
+
TA35 Series Circuit Breaker, 2 Pole Rocker, 1 Pole Protected, 240V Illumination,Green transp. Rocker, Printed White on/off, 5 A
Search Keywords: TA35C124H050C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA35-C124H050C0
-
Alias/AKA:4435.0358
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
10
$26.80
30
$24.76
50
$21.39
100
$19.47
250
$18.44
500
$17.83
1,000 +
$17.74
Click for Quote
Log in
to unlock special pricing