- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA35-C123L200C0
Description
+
TA35 Series Circuit Breaker, 2 Pole Rocker, 1 Pole Protected, 240V Illumination,Red transp. Rocker, Printed White -/o, 20 A
Search Keywords: TA35C123L200C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA35-C123L200C0
-
Alias/AKA:4435.0311
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
10
$20.43
30
$19.82
50
$19.25
100
$16.37
250
$15.94
500
$15.73
1,000 +
$14.47
Click for Quote
Log in
to unlock special pricing