- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA35-C046KC00C0-CZM24
Description
+
TA35 Series Circuit Breaker, 2 Pole Rocker, Switch Only, 120V Illumination,Orange transp. Rocker, Printed Black on/off, No Over-Current Protection, Raised collar, without cover, 2 pole, IP40
Search Keywords: TA35C046KC00C0CZM24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA35-C046KC00C0-CZM24
-
Alias/AKA:4435.0560
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
10
$20.71
30
$20.09
50
$19.51
100
$16.59
250
$16.15
500
$15.94
1,000 +
$14.67
Click for Quote
Log in
to unlock special pricing