- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- T9-611P-5
Description
+
Circuit Breaker Thermal 1Pole 5A 240VAC/48VDC
Search Keywords: T9611P5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:T9-611P-5
-
Alias/AKA:4404.0007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Thermal
-
Voltage Rating:240,48 VAC|VDC
-
Number of Poles:1
-
Current Rating:5 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-30 to 60 °C
-
Mounting:Snap-In
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
23 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
100
$2.47
300
$2.31
500
$2.24
1,000
$2.04
2,500
$1.92
5,000
$1.74
7,500
$1.69
10,000 +
$1.67
Click for Quote
Log in
to unlock special pricing