- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- T9-611P-16
Description
+
Circuit Breaker Thermal 1Pole 16A 240VAC/32VDC
Search Keywords: T9611P16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:T9-611P-16
-
Alias/AKA:4404.0006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Thermal
-
Voltage Rating:240,32 VAC|VDC
-
Number of Poles:1
-
Current Rating:16 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-30 to 60 °C
-
Mounting:Snap-In
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
230
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
23 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
100
$2.03
300
$1.96
500
$1.93
1,000
$1.80
2,500
$1.75
5,000 +
$1.62
Click for Quote
Log in
to unlock special pricing