- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- T9-611P-12
Description
+
Circuit Breaker Thermal 1Pole 12A 240VAC/48VDC
Search Keywords: T9611P12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:T9-611P-12
-
Alias/AKA:4404.0005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Thermal
-
Voltage Rating:240,48 VAC|VDC
-
Number of Poles:1
-
Current Rating:12 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-30 to 60 °C
-
Mounting:Snap-In
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Buy all 40 in-stock or the regular minimum order quantity of 100
Stock lot only:
40
Minimum Order Quantity:
100
Order Increment:
100
23 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$2.244
100
$2.040
300
$1.970
500
$1.940
1,000
$1.810
2,500
$1.760
5,000 +
$1.630
Click for Quote
Log in
to unlock special pricing