- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- T13-211-16
Description
+
Circuit Breaker, Thermal - 240/277 VAC 50/60Hz - 28VDC - Push Reset - 16A
Search Keywords: T1321116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:T13-211-16
-
Alias/AKA:4411.0018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$19.48
20
$18.58
40
$18.03
60
$17.51
100
$16.55
260
$16.11
500 +
$15.89
Click for Quote
Log in
to unlock special pricing