- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- T13-211-15
Description
+
Circuit Breaker, Thermal - 240/277 VAC 50/60Hz - 28VDC - Push Reset - 15A
Search Keywords: T1321115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:T13-211-15
-
Alias/AKA:4411.0007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$20.922
5
$19.020
20
$17.930
40
$17.380
60
$17.060
100
$16.660
260
$15.910
500 +
$15.400
Click for Quote
Log in
to unlock special pricing