- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- T12-221-10
Description
+
T12-MSM, Thermal, Quick connect terminals 6.3 x 0.8 mm, 240 VAC, Circuit Breakers
Search Keywords: T1222110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:T12-221-10
-
Alias/AKA:4410.9011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$66.38
5
$59.23
10
$57.46
30
$52.74
50
$52.61
100
$51.33
250 +
$50.66
Click for Quote
Log in
to unlock special pricing