- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- T12-211SNR-1
Description
+
T12-211, Thermal, Threaded neck type, Quick connect terminals 6.3 x 0.8 mm, 240 VAC, Circuit Breakers
Search Keywords: T12211SNR1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:T12-211SNR-1
-
Alias/AKA:4410.0655
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
5
$62.38
10
$46.78
15
$43.67
20 +
$42.79
Click for Quote
Log in
to unlock special pricing