- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- T12-211-10
Description
+
T12-211, Thermal, Threaded neck type, Quick connect terminals 6.3 x 0.8 mm, 240 VAC, Circuit Breakers
Search Keywords: T1221110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:T12-211-10
-
Alias/AKA:4410.0106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$28.71
5
$26.85
20
$24.85
40
$24.13
60
$23.79
100
$22.81
260 +
$22.20
Click for Quote
Log in
to unlock special pricing