- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- T11-311-1.5
Schurter
T11-311-1.5
T11-311 Series Thermal Circuit Breaker, 240VAC Threaded neck type 8 mm, Quick connect terminals 6.3 x 0.8 mm, 1.5A
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
T11-311 Series Thermal Circuit Breaker, 240VAC Threaded neck type 8 mm, Quick connect terminals 6.3 x 0.8 mm, 1.5A
Search Keywords: T1131115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:T11-311-1.5
-
Alias/AKA:4400.0348
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is T11-311-1.5 RoHS compliant?
Yes, T11-311-1.5 is RoHS compliant.
What is the lead time for T11-311-1.5?
The standard lead time for T11-311-1.5 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
10 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
25
$13.54
50
$10.60
75
$10.37
100 +
$8.62
Click for Quote
Log in
to unlock special pricing