- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- T11-311-0.1
Schurter
T11-311-0.1
T11-311 Series Thermal Circuit Breaker, 240VAC Threaded neck type 8 mm, Quick connect terminals 6.3 x 0.8 mm, 0.1A
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
T11-311 Series Thermal Circuit Breaker, 240VAC Threaded neck type 8 mm, Quick connect terminals 6.3 x 0.8 mm, 0.1A
Search Keywords: T1131101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:T11-311-0.1
-
Alias/AKA:4400.0472
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is T11-311-0.1 RoHS compliant?
Yes, T11-311-0.1 is RoHS compliant.
What is the lead time for T11-311-0.1?
The standard lead time for T11-311-0.1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
10 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
25
$11.64
50
$8.73
75
$8.15
100 +
$7.99
Click for Quote
Log in
to unlock special pricing