- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- T11-211R-1.5
Description
+
T11-211 Series Thermal Circuit Breaker, 240VAC Threaded neck type 6 mm, Quick connect terminals 6.3 x 0.8 mm, Setting Indication on reset button1.5A
Search Keywords: T11211R15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:T11-211R-1.5
-
Alias/AKA:4400.0670
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
25
$12.36
50
$9.27
75
$8.65
100 +
$8.48
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments