- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- T11-211-15
Description
+
Circuit Breaker Thermal 1Pole 15A 240VAC/48VDC
Search Keywords: T1121115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:T11-211-15
-
Alias/AKA:4400.0065
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
86
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$12.72
25
$12.09
50
$9.94
100
$9.17
300
$8.01
500
$7.54
1,000 +
$7.10
Click for Quote
Log in
to unlock special pricing