- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- T11-211-1.5
Description
+
T11-211 Series Thermal Circuit Breaker, 240VAC Threaded neck type 6 mm, Quick connect terminals 6.3 x 0.8 mm, 1.5A
Search Keywords: T1121115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:T11-211-1.5
-
Alias/AKA:4400.0056
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
195
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$11.48
25
$11.05
50
$9.16
100
$7.77
300
$7.73
500
$7.53
1,000 +
$7.09
Click for Quote
Log in
to unlock special pricing