- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- T11-211-1.1
Description
+
Circuit Breaker Thermal 1Pole 1.1A 240VAC/48VDC
Search Keywords: T1121111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:T11-211-1.1
-
Alias/AKA:4400.0572
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Thermal
-
Voltage Rating:240,48 VAC|VDC
-
Number of Poles:1
-
Current Rating:1.1 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-5 to 60 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$13.23
10
$12.20
25
$12.09
50
$9.94
75
$9.89
100 +
$7.98
Click for Quote
Log in
to unlock special pricing