- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- T11-211-10
Description
+
Circuit Breaker Thermal 1Pole 10A 240VAC 48VDC
Search Keywords: T1121110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:T11-211-10
-
Alias/AKA:4400.0003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Thermal
-
Voltage Rating:240,48 VAC|VDC
-
Number of Poles:1
-
Current Rating:10 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-5 to 60 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
5
$11.06
25
$10.51
50
$9.07
100
$7.93
300
$7.59
500
$7.54
1,000 +
$7.10
Click for Quote
Log in
to unlock special pricing