- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- PFUF.050.2
Description
+
PFUF PTC FUSE SMT 500 mA (1210)
Search Keywords: PFUF0502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:PFUF.050.2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85334000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Hold Current:0.5 A
-
Trip Current:1 A
-
Maximum Current Rating:40 A
-
Maximum Voltage Rating:13.2 VDC
-
Maximum Trip Time:0.1@8A s
-
Minimum Initial Resistance:0.18 Ohm
-
Maximum Initial Resistance:N/A
-
Package/Case:1210
-
Mounting:Surface Mount
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1,500
$0.5902
3,000
$0.3632
4,500
$0.2875
6,000 +
$0.2818
Click for Quote
Log in
to unlock special pricing