- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- PFUF.010.2
Schurter
PFUF.010.2
PFUF PTC FUSE SMT 100 mA (1210)
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:PFUF.010.2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85334000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Hold Current:0.1 A
-
Trip Current:0.3 A
-
Maximum Current Rating:10 A
-
Maximum Voltage Rating:30 VDC
-
Maximum Trip Time:0.6@0.5A s
-
Minimum Initial Resistance:0.8 Ohm
-
Maximum Initial Resistance:N/A
-
Package/Case:1210
-
Mounting:Surface Mount
-
Packaging:Tape and Reel