- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- PFSM.200.2
Description
+
PFSM PTC FUSE SMT 2 A
Search Keywords: PFSM2002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:PFSM.200.2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85334000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Hold Current:2 A
-
Trip Current:4 A
-
Maximum Current Rating:100 A
-
Maximum Voltage Rating:1511032VDC
-
Maximum Trip Time:12@8A s
-
Minimum Initial Resistance:0.045 Ohm
-
Maximum Initial Resistance:N/A
-
Package/Case:N/A
-
Mounting:Surface Mount11035
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
750
$1.0010
1,500
$0.6160
2,250
$0.4877
3,000 +
$0.4779
Click for Quote
Log in
to unlock special pricing