Image is representational - see mfr. specs

PFSM.150.33.2

Schurter

PTC FUSE SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
PTC FUSE SMD
Search Keywords: PFSM150332
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    PFSM.150.33.2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85334000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1500
  • Hold Current:
    1.5 A
  • Trip Current:
    3 A
  • Maximum Current Rating:
    40 A
  • Maximum Voltage Rating:
    3311032VDC
  • Maximum Trip Time:
    5@8A s
  • Minimum Initial Resistance:
    0.06 Ohm
  • Maximum Initial Resistance:
    N/A
  • Package/Case:
    N/A
  • Mounting:
    Surface Mount11035
  • Packaging:
    Tape and Reel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
11 Weeks can ship 7/24/26
Backorder
Price (USD)
Qty
Unit Price
750
$1.0010
1,500
$0.6160
2,250
$0.4877
3,000 +
$0.4779
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!