Image is representational - see manufacturer specifications

Schurter Authorized Distributor

PFRY.185

PFRY PTC FUSE THT 1.85 A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PFRY PTC FUSE THT 1.85 A
Search Keywords: PFRY185
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: PFRY.185
Unit of Measure: Per Each
RoHS: Yes
HTS: 85334000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Hold Current: 1.85 A
Trip Current: 3.7 A
Maximum Current Rating: 40 A
Maximum Voltage Rating: 72 VDC
Maximum Trip Time: 12.6@9.25A s
Minimum Initial Resistance: 0.08 Ohm
Maximum Initial Resistance: 0.12 Ohm
Mounting: Through Hole
Packaging: Bulk
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PFRY.185 RoHS compliant?
Yes, PFRY.185 is RoHS compliant.
What is the lead time for PFRY.185?
The standard lead time for PFRY.185 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
500 can ship
Minimum Order Quantity:
50
14 Weeks can ship 2/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.7981
250
$0.6484
500
$0.6468
1,000
$0.6194
2,500
$0.5685
5,000
$0.5123
7,500
$0.4987
10,000 +
$0.4974
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!