- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- PFNF.200.2
Description
+
PFNF PTC FUSE SMT 2 A (1206)
Search Keywords: PFNF2002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:PFNF.200.2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85334000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Hold Current:2 A
-
Trip Current:4 A
-
Maximum Current Rating:100 A
-
Maximum Voltage Rating:6 VDC
-
Maximum Trip Time:1@8A s
-
Minimum Initial Resistance:0.02 Ohm
-
Maximum Initial Resistance:N/A
-
Package/Case:1206
-
Mounting:Surface Mount
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
750
$0.6420
1,500
$0.4815
2,250
$0.4494
3,000 +
$0.4404
Click for Quote
Log in
to unlock special pricing