- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- PFNF.050.2
Description
+
PFNF PTC FUSE SMT 500 mA (1206)
Search Keywords: PFNF0502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:PFNF.050.2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Hold Current:0.5 A
-
Trip Current:1 A
-
Maximum Current Rating:100 A
-
Maximum Voltage Rating:13.2 VDC
-
Maximum Trip Time:0.1@8A s
-
Minimum Initial Resistance:0.15 Ohm
-
Maximum Initial Resistance:N/A
-
Package/Case:1206
-
Mounting:Surface Mount
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,589
Can Ship immediately
Minimum Order Quantity:
50
22 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
50
$0.3278
500
$0.3072
1,000
$0.3009
3,000
$0.2911
6,000
$0.2572
9,000
$0.2540
12,000
$0.2516
27,000 +
$0.2451
Click for Quote
Log in
to unlock special pricing