Image is representational - see manufacturer specifications

Schurter Authorized Distributor

KP01.1152.11

KP01 POWER ENTRY MODUL 10A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
KP01 POWER ENTRY MODUL 10A
Search Keywords: KP01115211
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: KP01.1152.11
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366900
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Unfiltered
Body Orientation: Right Angle
Gender: M
Mounting: Through Hole
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 10 A
Operating Temperature: -25 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is KP01.1152.11 RoHS compliant?
Yes, KP01.1152.11 is RoHS compliant.
What is the lead time for KP01.1152.11?
The standard lead time for KP01.1152.11 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 415
Ships today, if you order in
Manufacturer Stock:
650 can ship
Minimum Order Quantity:
5
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.15
25
$14.17
50
$13.75
100
$13.33
250
$12.77
500
$12.35
1,000 +
$11.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!