- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- KMF1.1243.11
Description
+
KMF POWER ENTRY MODULE W. FILTER 4A M5
Search Keywords: KMF1124311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:KMF1.1243.11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:4 A
-
Operating Frequency:N/A
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
MOQ for out of Stock Qty:
10
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$42.37
5
$37.63
10
$35.64
20
$30.92
30
$30.84
40 +
$29.25
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments