- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- KMF1.1221.11
Schurter
KMF1.1221.11
KMF POWER ENTRY MODULE W. FILTER 2A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
KMF POWER ENTRY MODULE W. FILTER 2A
Search Keywords: KMF1122111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:KMF1.1221.11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:2 A
-
Operating Frequency:N/A
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Frequently Asked Questions
Is KMF1.1221.11 RoHS compliant?
Yes, KMF1.1221.11 is RoHS compliant.
What is the lead time for KMF1.1221.11?
The standard lead time for KMF1.1221.11 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Ships today, if you order in
14 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1
$35.36
5
$30.88
20
$25.94
40
$25.79
60
$25.06
100
$24.18
260 +
$22.60
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT