- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- KMF1.1211.11
Description
+
KMF POWER ENTRY MODULE W. FILTER 1A
Search Keywords: KMF1121111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:KMF1.1211.11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Frequency:N/A
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$35.18
5
$33.70
20
$25.94
40
$25.85
60
$25.12
100
$24.23
260 +
$22.65
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT