Image is representational - see manufacturer specifications

Schurter Authorized Distributor

KMF1.1193.11

KMF POWER ENTRY MODULE W. FILTER 10A M5

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
KMF POWER ENTRY MODULE W. FILTER 10A M5
Search Keywords: KMF1119311
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: KMF1.1193.11
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366900
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: Filtered
Body Orientation: Straight
Gender: M
Mounting: Snap-In
Termination Method: Quick Connect
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 10 A
Operating Temperature: -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is KMF1.1193.11 RoHS compliant?
Yes, KMF1.1193.11 is RoHS compliant.
What is the lead time for KMF1.1193.11?
The standard lead time for KMF1.1193.11 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 273
Ships today, if you order in
Manufacturer Stock:
40 can ship
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$38.38
5
$32.05
20
$31.00
40
$30.19
60
$29.79
100
$28.34
260 +
$26.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!