- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- KMF1.1161.11
Schurter
KMF1.1161.11
KMF POWER ENTRY MODULE W. FILTER 6A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
KMF POWER ENTRY MODULE W. FILTER 6A
Search Keywords: KMF1116111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:KMF1.1161.11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:N/A
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is KMF1.1161.11 RoHS compliant?
Yes, KMF1.1161.11 is RoHS compliant.
What is the lead time for KMF1.1161.11?
The standard lead time for KMF1.1161.11 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Ships today, if you order in
14 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$36.25
5
$31.74
20
$28.11
40
$28.04
60
$27.34
100
$26.50
260 +
$24.77
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT