- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- KMF1.1123.11
Schurter
KMF1.1123.11
KMF POWER ENTRY MODULE W. FILTER 2A M5
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:KMF1.1123.11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:2 A
-
Operating Frequency:N/A
-
Operating Temperature:-25 to 85 °C