Image is representational - see manufacturer specifications

Schurter Authorized Distributor

KM01.1205.11

KM POWER ENTRY MODUL 10A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
KM POWER ENTRY MODUL 10A
Search Keywords: KM01120511
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: KM01.1205.11
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366900
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Unfiltered
Body Orientation: Straight
Gender: M
Mounting: Panel Mount
Termination Method: Quick Connect
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 10 A
Operating Frequency: 50 to 60
Operating Temperature: -25 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is KM01.1205.11 RoHS compliant?
Yes, KM01.1205.11 is RoHS compliant.
What is the lead time for KM01.1205.11?
The standard lead time for KM01.1205.11 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
Manufacturer Stock:
1,350 can ship
Minimum Order Quantity:
5
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.26
25
$9.50
50
$9.41
100
$9.05
250
$9.03
500
$8.93
1,000 +
$8.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!