- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- KG10.6101.107
Description
+
KG POWER ENTRY MODUL 10A
Search Keywords: KG106101107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:KG10.6101.107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Unfiltered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:N/A
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$38.28
20
$28.71
30
$26.80
40 +
$26.26
Click for Quote
Log in
to unlock special pricing