- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- KG10.6101.105
Description
+
KG POWER ENTRY MODUL 10A
Search Keywords: KG106101105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:KG10.6101.105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Unfiltered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:N/A
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$24.68
5
$23.83
20
$22.91
40
$22.42
60
$21.97
100
$21.92
260 +
$21.69
Click for Quote
Log in
to unlock special pricing