- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- KE15.1100.151
Description
+
KE POWER ENTRY MODUL 10A
Search Keywords: KE151100151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:KE15.1100.151
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Unfiltered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:N/A
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$20.13
20
$19.20
40
$18.63
60
$18.09
100
$17.10
260
$16.64
500 +
$16.42
Click for Quote
Log in
to unlock special pricing