Image is representational - see mfr. specs

KE10.2100.105

Schurter

KE POWER ENTRY MODUL 10A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
KE POWER ENTRY MODUL 10A
Search Keywords: KE102100105
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    KE10.2100.105
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85366900
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Type:
    Unfiltered
  • Body Orientation:
    Straight
  • Gender:
    M
  • Mounting:
    Snap-In
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    10 A
  • Operating Frequency:
    N/A
  • Operating Temperature:
    -25 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Can Ship immediately
MOQ for out of Stock Qty:
10
9 Weeks can ship 8/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$36.98
5
$29.45
10
$25.88
20
$21.70
30
$21.13
40 +
$19.72
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!