- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- KD14.4101.105
Description
+
KD POWER ENTRY MODUL 10A
Search Keywords: KD144101105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:KD14.4101.105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Unfiltered10582
-
Body Orientation:Straight10562
-
Gender:M10566
-
Mounting:Snap-In10572
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:N/A
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
MOQ for out of Stock Qty:
10
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$33.27
5
$26.34
10
$24.95
20
$24.70
30
$24.58
40 +
$22.96
Click for Quote
Log in
to unlock special pricing