- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- KD14.1101.151
Schurter
KD14.1101.151
KD POWER ENTRY MODUL 10A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
KD POWER ENTRY MODUL 10A
Search Keywords: KD141101151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:KD14.1101.151
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Unfiltered10582
-
Body Orientation:Straight10562
-
Gender:M10566
-
Mounting:Flange Mount10572
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:N/A
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is KD14.1101.151 RoHS compliant?
Yes, KD14.1101.151 is RoHS compliant.
What is the lead time for KD14.1101.151?
The standard lead time for KD14.1101.151 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Can Ship immediately
On Order:
100
can ship 10/5/26
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$31.29
5
$21.37
20
$20.14
40
$19.68
60
$19.42
100
$19.16
260 +
$18.38
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT