Image is representational - see mfr. specs

KD14.1101.109

Schurter

KD POWER ENTRY MODUL 10A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
KD POWER ENTRY MODUL 10A
Search Keywords: KD141101109
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    KD14.1101.109
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85366900
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Type:
    Unfiltered10582
  • Body Orientation:
    Straight10562
  • Gender:
    M10566
  • Mounting:
    Snap-In10572
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    10 A
  • Operating Frequency:
    N/A
  • Operating Temperature:
    -25 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
9 Weeks can ship 8/13/26
Backorder
Price (USD)
Qty
Unit Price
10
$31.84
20
$23.88
30
$22.29
40 +
$21.84
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!