- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- KD14.1101.107
Description
+
KD POWER ENTRY MODUL 10A
Search Keywords: KD141101107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:KD14.1101.107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Unfiltered10582
-
Body Orientation:Straight10562
-
Gender:M10566
-
Mounting:Snap-In10572
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:N/A
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$20.06
5
$19.39
20
$18.81
40
$18.53
60
$18.36
100
$18.15
260 +
$17.75
Click for Quote
Log in
to unlock special pricing