Image is representational - see manufacturer specifications

Schurter Authorized Distributor

KD13.1101.151

KD POWER ENTRY MODUL 10A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
KD POWER ENTRY MODUL 10A
Search Keywords: KD131101151
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: KD13.1101.151
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366900
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: Unfiltered10582
Body Orientation: Straight10562
Gender: M10566
Mounting: Flange Mount10572
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 10 A
Operating Temperature: -25 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is KD13.1101.151 RoHS compliant?
Yes, KD13.1101.151 is RoHS compliant.
What is the lead time for KD13.1101.151?
The standard lead time for KD13.1101.151 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Ships today, if you order in
Manufacturer Stock:
660 can ship
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$30.16
5
$25.77
20
$22.37
40
$22.16
60
$21.53
100
$20.78
260 +
$19.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!