- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- GSP4.0217.16
Description
+
GSP4 APPLIANCE INLET 16A 70C
Search Keywords: GSP4021716
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:GSP4.0217.16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Power
-
Body Orientation:Straight/Right Angle
-
Mounting:Panel Mount/Through Hole
-
Gender:M
-
Number of Contacts:3
-
Termination Method:Solder/Faston
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:16 A
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
50
$3.45
100
$3.44
250
$3.20
500
$3.03
1,000
$2.88
2,500
$2.73
5,000
$2.58
7,500 +
$2.55
Click for Quote
Log in
to unlock special pricing